+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9918870000

Tester: electrical; LCD; 500mVAC÷1kVAC,500mVDC÷1.5kVDC; 16÷950Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918870000

Alternative designations: VT DIGI PRO

TME Symbol:
WDM-VT-DIGI-PRO

Specification

Manufacturer
WEIDMÜLLER
Type of tester
electrical
Kind of display used
LCD
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage
Detected voltage range
500mV AC...1kV AC, 500mV DC...1.5kV DC
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
Bandwidth for AC voltage measurements
16...950Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
True effective value measurement
True RMS
Detection
live conductors
IP rating
IP65
Operating temperature
-15...55°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61243-3
Related items
WDM-2POL-TESTER-ZU, WDM-SKAI-TASCHE
Dimensions (W x H x D)
264x67x33mm
Capacitance
50nF...1999µF
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • polarization indicator
  • tests continuity and polarization of cable
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight272 g
Certificates
EAN code4032248405756
See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
9918870000
0 in TME stock
Net price for quantities from 1 pcs - 167.70 USDGross price for quantities from 1 pcs - 167.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.