+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WDS-ADFN4

Power supply: controller; LED; DALI,DALI 2; 80÷250V; IP67


Manufacturer: INVENTRONICS

Manufacturer part number:
WDS-ADFN4
TME Symbol:
WDS-ADFN4

Specification

Manufacturer
INVENTRONICS
Type of power supply
controller
Application
LED
Communictions protocol
DALI, DALI 2
Kind of power supply
LED
Output voltage
80...250V
Max. operating current
2A
IP rating
IP67
Body dimensions
74x42.4x34mm
Power supply unit features
dimming control
Gross weight46.8 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
WDS-ADFN4
4 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts