+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WE-3290V

Coil former: with pins; plastic; No.of term: 6; Poles number: 2


Manufacturer: WEISSER

Manufacturer part number:
WE-3290V

Alternative designations: EE16/4,9/2ST-WZ7487/2

TME Symbol:
WE-3290V

Specification

Manufacturer
WEISSER
Type of coil former
with pins
Material
plastic
Number of terminals
6
Poles number
2
Mounting
THT
H dimension
11.5mm
L dimension
16.3mm
X1 dimension
7.62mm
X2 dimension
7.5mm
Connector pinout layout
2x3
Leads dimensions
Ø0.6x3.5mm
Related items
E16/8/5-3C90, E16/8/5-3F3
Dimensions
Gross weight3 g
Certificates
See other products in this category: Coil formers and accessories WEISSER,
*
WE-3290V
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.