+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WE-3686

Coil former: with pins; plastic; THT; H: 46mm; X1: 60.96mm; 2x13


Manufacturer: WEISSER

Manufacturer part number:
WE-3686

Alternative designations: ETD59/22/1ST-WZ7954/1

TME Symbol:
WE-3686

Specification

Manufacturer
WEISSER
Type of coil former
with pins
Material
plastic
Mounting
THT
H dimension
46mm
X1 dimension
60.96mm
X2 dimension
50.8mm
Connector pinout layout
2x13
Flammability rating
UL94HB
Related items
ETD59-3C90, ETD59-3F3
Dimensions
Gross weight30.23 g
Certificates
See other products in this category: Coil formers and accessories WEISSER,
*
WE-3686
41 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.