+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEISSER
Alternative designations: ETD54/19/1ST-WZ7943/1
Manufacturer | WEISSER | |
Type of coil former | with pins | |
Material | plastic | |
Mounting | THT | |
H dimension | 43.4mm | |
X1 dimension | 55.88mm | |
X2 dimension | 45.72mm | |
Connector pinout layout | 2x12 | |
Flammability rating | UL94HB | |
Related items | ETD54-3C90, ETD54-3F3 |