+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ITW LUMEX SWITCH | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 1.5A / 24V DC | |
IP rating | IP67 (from the front) | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Backlight colour | red/green/blue | |
Leads | cables | |
Operating temperature | -40...85°C | |
Electrical life | 1000000 cycles | |
Mounting hole dimensions | Ø22.15mm | |
Button shape | round | |
Max. contact resistance: | 250mΩ | |
Button material | stainless steel | |
Body material | stainless steel | |
Mounting | on panel |