+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10101331

Crimping jaws; Multi; 14AWG÷10AWG,22AWG÷10AWG,24AWG÷14AWG


Manufacturer: WEICON

Manufacturer part number:
10101331
TME Symbol:
WEICON-10101331

Specification

Manufacturer
WEICON
Type of crimping tool accessories
crimping jaws
Application - series/manufacturer
Multi
Related items
WEICON-10100515
Wire size
14AWG...10AWG/22AWG...10AWG/24AWG...14AWG
Wire cross-section
0.25...2.5mm2/0.5...6mm2/2.5...6mm2
Quantity in set/package
3pcs.
Crimp tool application
  • insulated connectors
  • non-insulated terminals
  • solar connectors type MC4
Gross weight105.6 g
EAN code4024596686482
See other products in this category: Crimping Tools - Others WEICON,
*
10101331
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.32 USDGross price for quantities from 1 set - 23.32 USD
Net price for quantities from 3 set - 20.92 USDGross price for quantities from 3 set - 20.92 USD