+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRECISION S

Stripping tool; Øcable: 0.12÷0.8mm; 36AWG÷20AWG; Wire: round


Manufacturer: WEICON

Manufacturer part number:
PRECISION S
TME Symbol:
WEICON-51000002

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
0.12...0.8mm
Wire size
36AWG...20AWG
Kind of stripping wire
round
Tool length
112mm
Gross weight61.1 g
See other products in this category: Strippers for wire & cable WEICON,
*
PRECISION S
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.96 USDGross price for quantities from 1 pcs - 25.96 USD
Net price for quantities from 3 pcs - 23.34 USDGross price for quantities from 3 pcs - 23.34 USD
Net price for quantities from 6 pcs - 21.88 USDGross price for quantities from 6 pcs - 21.88 USD
Net price for quantities from 12 pcs - 21.15 USDGross price for quantities from 12 pcs - 21.15 USD