+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NO. 7 SOLAR

Stripping tool; 15AWG÷9AWG; 1.5÷6mm2; Wire: solar; 175mm

Manufacturer: WEICON

Manufacturer part number:
NO. 7 SOLAR
TME Symbol:
WEICON-51002007

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Wire size
15AWG...9AWG
Wire cross-section
1.5...6mm2
Kind of stripping wire
solar
Stripping tool features
cutting Al/Cu wires with diameters up to 3.0 mm
Tool length
175mm
Gross weight242.27 g
See other products in this category: Strippers for wire & cable WEICON
*
NO. 7 SOLAR
Product withdrawn from the offer
Use the specification table below to search for similar products