+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NO. 10

Stripping tool; Øcable: 4.8÷10mm; Tool length: 140mm


Manufacturer: WEICON

Manufacturer part number:
NO. 10
TME Symbol:
WEICON-52000010

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
4.8...10mm
Kind of stripping wire
FTP, network data cable, UTP
Tool length
140mm
Gross weight64.2 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 10
4 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 15.60 USDGross price for quantities from 3 pcs - 15.60 USD
Net price for quantities from 6 pcs - 14.72 USDGross price for quantities from 6 pcs - 14.72 USD
Net price for quantities from 12 pcs - 14.14 USDGross price for quantities from 12 pcs - 14.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.