+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52002001

Stripping tool; Øcable: 4÷5mm; Wire: coaxial; Tool length: 125mm

Manufacturer: WEICON

Manufacturer part number:
52002001
TME Symbol:
WEICON-52002001

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
4...5mm
Kind of stripping wire
coaxial
Tool length
125mm
Gross weight50 g
See other products in this category: Strippers for wire & cable WEICON,
*
52002001
0 in TME stock
Net price for quantities from 1 pcs - 19.45 USDGross price for quantities from 1 pcs - 19.45 USD
Net price for quantities from 3 pcs - 17.48 USDGross price for quantities from 3 pcs - 17.48 USD
Net price for quantities from 6 pcs - 16.39 USDGross price for quantities from 6 pcs - 16.39 USD
Net price for quantities from 12 pcs - 15.84 USDGross price for quantities from 12 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)