+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NO.2 CAT

Stripping tool; Øcable: 4.5÷10mm; Wire: coaxial


Manufacturer: WEICON

Manufacturer part number:
NO.2 CAT
TME Symbol:
WEICON-52002002

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
4.5...10mm
Kind of stripping wire
coaxial
Tool length
115mm
Gross weight32 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO.2 CAT
0 in TME stock
Net price for quantities from 1 pcs - 19.56 USDGross price for quantities from 1 pcs - 19.56 USD
Net price for quantities from 3 pcs - 17.58 USDGross price for quantities from 3 pcs - 17.58 USD
Net price for quantities from 6 pcs - 16.49 USDGross price for quantities from 6 pcs - 16.49 USD
Net price for quantities from 12 pcs - 15.93 USDGross price for quantities from 12 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.