+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151SA

Tweezers; 120mm; SMD; Blades: wide; Blade tip shape: hook

Manufacturer: WELLER

Manufacturer part number:
151SA
TME Symbol:
WEL.151SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
SMD
Blade shape
wide
Blade tip shape
hook
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight15.4 g
See other products in this category: Precision Tweezers WELLER,
*
151SA
3 in TME stock
Net price for quantities from 1 pcs - 31.38 USDGross price for quantities from 1 pcs - 31.38 USD
Net price for quantities from 3 pcs - 29.14 USDGross price for quantities from 3 pcs - 29.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts