+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32BSA

Tweezers; 115mm; for precision works,SMD; Blades: curved

Manufacturer: WELLER

Manufacturer part number:
32BSA
TME Symbol:
WEL.32BSA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
115mm
Blade shape
curved
Tweezers features
precision
Material
stainless steel
Tools application
  • for precision works
  • SMD
Gross weight17 g
See other products in this category: Precision Tweezers WELLER,
*
32BSA
0 in TME stock
Net price for quantities from 1 pcs - 29.68 USDGross price for quantities from 1 pcs - 29.68 USD
Net price for quantities from 3 pcs - 27.55 USDGross price for quantities from 3 pcs - 27.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.