+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SA

Tweezers; 120mm; for precision works; Type of tweezers: straight

Manufacturer: WELLER

Manufacturer part number:
3SA
TME Symbol:
WEL.3SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight13 g
See other products in this category: Precision Tweezers WELLER,
*
3SA
0 in TME stock
Net price for quantities from 1 pcs - 38.01 USDGross price for quantities from 1 pcs - 38.01 USD
Net price for quantities from 3 pcs - 35.30 USDGross price for quantities from 3 pcs - 35.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.