+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5BSA

Tweezers; 115mm; for precision works; Blades: narrow,curved; 12g

Manufacturer: WELLER

Manufacturer part number:
5BSA
TME Symbol:
WEL.5BSA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
115mm
Tools application
for precision works
Blade shape
curved, narrow
Blade tip shape
sharp
Material
stainless steel
Type of tweezers
curved
Net weight
12g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight13.3 g
See other products in this category: Precision Tweezers WELLER,
*
5BSA
1 in TME stock
Net price for quantities from 1 pcs - 51.22 USDGross price for quantities from 1 pcs - 51.22 USD
Net price for quantities from 3 pcs - 45.76 USDGross price for quantities from 3 pcs - 45.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.