+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SA

Tweezers; 110mm; for precision works; Blades: narrowed

Manufacturer: WELLER

Manufacturer part number:
5SA
TME Symbol:
WEL.5SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
110mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight13.9 g
See other products in this category: Precision Tweezers WELLER,
*
5SA
2 in TME stock
Net price for quantities from 1 pcs - 47.81 USDGross price for quantities from 1 pcs - 47.81 USD
Net price for quantities from 3 pcs - 44.39 USDGross price for quantities from 3 pcs - 44.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs