+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM

Tweezers; 125mm; for precision works; Blade tip shape: sharp

Manufacturer: WELLER

Manufacturer part number:
AM
TME Symbol:
WEL.AM

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
125mm
Tools application
for precision works
Blade tip shape
sharp
Tweezers features
precision
Material
brass
Type of tweezers
straight
Gross weight23.22 g
See other products in this category: Precision Tweezers WELLER,
*
AM
0 in TME stock
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 3 pcs - 27.79 USDGross price for quantities from 3 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.