+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4CT5B7-1

Tip; chisel; 2.4mm; 370°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4CT5B7-1
TME Symbol:
WEL.CT5B7

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
2.4mm
Tip temperature
370°C
Applications of soldering equipment
for soldering iron
Related items
WEL.W61C
Gross weight13.1 g
See other products in this category: Soldering tips WELLER,
*
4CT5B7-1
39 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.