+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4CT5C7-1

Tip; chisel; 3.2mm; 370°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4CT5C7-1

Alternative designations: CT5 C7

TME Symbol:
WEL.CT5C7

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Tip temperature
370°C
Applications of soldering equipment
for soldering iron
Related items
WEL.W61C
Gross weight13.15 g
See other products in this category: Soldering tips WELLER,
*
4CT5C7-1
48 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.