+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOODSA

Tweezers; 120mm; for precision works; Blade tip shape: sharp

Manufacturer: WELLER

Manufacturer part number:
EOODSA
TME Symbol:
WEL.EOODSA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Version
insulated
Type of tweezers
straight
Gross weight30 g
See other products in this category: Precision Tweezers WELLER,
*
EOODSA
0 in TME stock
Net price for quantities from 1 pcs - 61.29 USDGross price for quantities from 1 pcs - 61.29 USD
Net price for quantities from 3 pcs - 56.91 USDGross price for quantities from 3 pcs - 56.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.