+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0054444299

Tip; bent chisel; 2.4x0.8mm; bent 30°


Manufacturer: WELLER

Manufacturer part number:
T0054444299

Alternative designations: LT BX

TME Symbol:
WEL.LT-BX

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
bent chisel
Tip dimensions
2.4x0.8mm
Soldering equipment features
bent 30°
Related items
WEL.LR-21, WEL.LR-21-SET, WEL.WD1000, WEL.WD1000T, WEL.WP80, WEL.WSD81, WEL.WSP80
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight1.46 g
Certificates
See other products in this category: Soldering tips WELLER,
*
T0054444299
14 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs