+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0054441199

Tip; conical; 3.2mm; for soldering iron,for soldering station

Manufacturer: WELLER

Manufacturer part number:
T0054441199

Alternative designations: LT CS

TME Symbol:
WEL.LT-CS

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
3.2mm
Related items
WEL.LR-21, WEL.LR-21-SET, WEL.WD1000, WEL.WD1000T, WEL.WP80, WEL.WSD81, WEL.WSP80
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight2.78 g
See other products in this category: Soldering tips WELLER,
*
T0054441199
17 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.