+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0054440699

Tip; conical; 0.4mm; for soldering iron,for soldering station


Manufacturer: WELLER

Manufacturer part number:
T0054440699

Alternative designations: LT S

TME Symbol:
WEL.LT-S

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.4mm
Related items
WEL.LR-21, WEL.LR-21-SET, WEL.WD1000, WEL.WD1000T, WEL.WP80, WEL.WSD81, WEL.WSP80
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight2.22 g
Certificates
See other products in this category: Soldering tips WELLER,
*
T0054440699
507 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs