+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS200A

Desoldering pump; for solder; L: 200mm; ESD; aluminium


Manufacturer: WELLER

Manufacturer part number:
PS200A
TME Symbol:
WEL.PS200A

Specification

Manufacturer
WELLER
Type of tool
desoldering pump
Applications of soldering equipment
for solder
Length
0.2m
Version
ESD
Body material
aluminium
Gross weight100.3 g
See other products in this category: Desoldering pumps WELLER,
*
PS200A
3 in TME stock
Net price for quantities from 1 pcs - 91.36 USDGross price for quantities from 1 pcs - 91.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.