+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WELLER
Alternative designations: PT AA9
Manufacturer | WELLER | |
Type of tip | for sold. irons with heating element | |
Tip shape | conical sloped | |
Tip dimensions | 1.6mm | |
Tip temperature | 480°C | |
Applications of soldering equipment | for soldering iron | |
Related items | WEL.TCP, WEL.TCP-S |