+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4PTC8-1

Tip; chisel; 3.2x0.8mm; 425°C; for soldering iron

Manufacturer: WELLER

Manufacturer part number:
4PTC8-1

Alternative designations: PT C8

TME Symbol:
WEL.PT-C8

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2x0.8mm
Tip temperature
425°C
Applications of soldering equipment
for soldering iron
Related items
WEL.TCP, WEL.TCP-S
Dimensions
Gross weight6.08 g
See other products in this category: Soldering tips WELLER,
*
4PTC8-1
74 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)