+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0054463399N

Tip; bent conical; 0.4mm; for soldering iron; 40W


Manufacturer: WELLER

Manufacturer part number:
T0054463399N

Alternative designations: RTM 004 C MS X

TME Symbol:
WEL.RTM-004CMSX

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.4mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
40W
Conform to the norm
MIL-STD-2000
Related items
WEL.WCTH, WEL.WMRP, WEL.WTMPMS, WEL.WTMPMS-SET, WEL.WXMP
Gross weight24.13 g

WATCH VIDEO

See other products in this category: Soldering tips WELLER,
*
T0054463399N
14 in TME stock
Net price for quantities from 1 pcs - 41.87 USDGross price for quantities from 1 pcs - 41.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.