+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0050100799

Tip; chisel; 1.8x0.4mm; for soldering iron; 40W


Manufacturer: WELLER

Manufacturer part number:
T0050100799

Alternative designations: RTM 018 S

TME Symbol:
WEL.RTM-018S

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.8x0.4mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
40W
Related items
WEL.WCTH, WEL.WMRP, WEL.WXMP
Gross weight25.34 g

WATCH VIDEO

See other products in this category: Soldering tips WELLER,
*
T0050100799
3 in TME stock
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs