+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0050105699

Tip; hoof; 3.5mm; for soldering iron; 150W


Manufacturer: WELLER

Manufacturer part number:
T0050105699

Alternative designations: RTU 035 B MS

TME Symbol:
WEL.RTU-035BMS

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
3.5mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
150W
Conform to the norm
MIL-STD-2000
Related items
WEL.WCTH, WEL.WXUPMS
Gross weight35.09 g

WATCH VIDEO

See other products in this category: Soldering tips WELLER,
*
T0050105699
0 in TME stock
Net price for quantities from 1 pcs - 47.69 USDGross price for quantities from 1 pcs - 47.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.