+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0050113399

Tip; chisel,elongated; 3.2x0.8mm; for soldering iron; 150W


Manufacturer: WELLER

Manufacturer part number:
T0050113399
TME Symbol:
WEL.RTUS-032SLMS

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
chisel, elongated
Tip dimensions
3.2x0.8mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
150W
Conform to the norm
Mil-Spec
Related items
WEL.WCTH, WEL.WXMPSMS, WEL.WXSMART-S, WEL.WXSMARTU-S, WEL.WXUPSMS, WEL.WXUPSMS-SET
Gross weight31.11 g
See other products in this category: Soldering tips WELLER,
*
T0050113399
0 in TME stock
Net price for quantities from 1 pcs - 54.20 USDGross price for quantities from 1 pcs - 54.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.