+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0052924199

Soldering iron; 40W; for soldering station; 12V; 100÷450°C; ESD

NEW

Manufacturer: WELLER

Manufacturer part number:
T0052924199

Alternative designations: WTMP MS SET

TME Symbol:
WEL.WTMPMS-SET

Specification

Manufacturer
WELLER
Type of Soldering accessories
soldering iron
Power
40W
Applications of soldering equipment
for soldering station
Kind of heating element
in the tip
Soldering iron supply voltage
12V
Soldering iron temperature range
100...450°C
Version
ESD
Conform to the norm
Mil-Spec
Heating up time
5s
Related items
WEL.WR3M, WEL.WSR205, WEL.WT1M, WEL.WT2M
Manufacturer series
WT
Standard equipment
  • stand WEL.WSR205
  • tip WEL.RTM-013SMS
  • WEL.WTMPMS soldering iron
Gross weight1.3 kg
See other products in this category: Soldering stations - accessories WELLER,
See other products from this series.:
*
T0052924199
0 in TME stock
Net price for quantities from 1 pcs - 299.27 USDGross price for quantities from 1 pcs - 299.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.