+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0054471199

Tip; knife; 6.2mm; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
T0054471199

Alternative designations: XT KN

TME Symbol:
WEL.XT-KN

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
6.2mm
Applications of soldering equipment
for soldering iron
Related items
WEL.WP120, WEL.WXP120
Gross weight4.207 g
Certificates
See other products in this category: Soldering tips WELLER,
*
T0054471199
48 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.