+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | signalling column | |
Colour | red/amber/green/blue | |
Signalling method | blinking light, buzzer, continuous light | |
Light source | LED | |
Sound level | 90dB (d=1 m) | |
IP rating | IP54 | |
Manufacturer series | WEP | |
Body colour | grey | |
Body material | plastic | |
Operating temperature | -30...60°C |