+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11000067

Signaller: sound; 22mm; Ø22.5mm; IP65; 115VAC; Indication: siren


Manufacturer: WERMA

Manufacturer part number:
11000067
TME Symbol:
WER-11000067

Specification

Manufacturer
WERMA
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP65
Signalling method
siren
Sound level
100dB (d=1 m)
Operating temperature
-20...50°C
Supply voltage
  • 115V AC
Gross weight97 g
Certificates
EAN code4049787000601
See other products in this category: Panel Mount Accessories WERMA,
*
11000067
0 in TME stock
Net price for quantities from 1 pcs - 120.14 USDGross price for quantities from 1 pcs - 120.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.