+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12320055

Signaller: sound; siren; 24VDC; 105dB(d=1m); IP54; black


Manufacturer: WERMA

Manufacturer part number:
12320055
TME Symbol:
WER-12320055

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
siren
Sound level
105dB (d=1 m)
IP rating
IP54
Operating temperature
-30...70°C
Colour
black
Supply voltage
  • 24V DC
Gross weight88.18 g
Certificates
EAN code4049787000250
See other products in this category: Sound Signalling Devices WERMA,
*
12320055
10 in TME stock
Net price for quantities from 1 pcs - 31.37 USDGross price for quantities from 1 pcs - 31.37 USD
Net price for quantities from 20 pcs - 29.28 USDGross price for quantities from 20 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.