+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14200068

Signaller: sound; siren; 115÷230VAC; 120dB(d=1m); IP66; red

Manufacturer: WERMA

Manufacturer part number:
14200068
TME Symbol:
WER-14200068

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
siren
Sound level
120dB (d=1 m)
IP rating
IP66
Operating temperature
-25...75°C
Colour
red
Number of tones
42
Supply voltage
  • 115...230V AC
Gross weight2.176 kg
Certificates
EAN code4049787004289
See other products in this category: Sound Signalling Devices WERMA,
*
14200068
0 in TME stock
Net price for quantities from 1 pcs - 737.60 USDGross price for quantities from 1 pcs - 737.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.