+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERMA | |
Type of signaller | sound | |
Signalling method | siren | |
Sound level | 110dB (d=1 m) | |
IP rating | IP65 | |
Operating temperature | -30...50°C | |
Colour | grey | |
Body dimensions | Ø150x127mm | |
Number of tones | 32 |