+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20030000

Signaller: lighting; continuous light; orange; 12÷230VDC; IP65


Manufacturer: WERMA

Manufacturer part number:
20030000
TME Symbol:
WER-20030000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
orange
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø57x66mm
Supply voltage
  • 12...230V AC
  • 12...230V DC
Caution!
  • Bulb has to be ordered separately
Gross weight69.5 g
Certificates
EAN code4049787004135
See other products in this category: Light Signalling Devices WERMA,
*
20030000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD