+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22030000

Signaller: lighting; continuous light; orange; 12÷230VDC; IP65


Manufacturer: WERMA

Manufacturer part number:
22030000
TME Symbol:
WER-22030000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
orange
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75x79mm
Supply voltage
  • 12...230V AC
  • 12...230V DC
Caution!
  • Bulb has to be ordered separately
Gross weight123 g
Certificates
EAN code4049787001684
See other products in this category: Light Signalling Devices WERMA,
*
22030000
0 in TME stock
Net price for quantities from 1 pcs - 42.24 USDGross price for quantities from 1 pcs - 42.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.