+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23010054

Signaller: lighting; continuous light; red; 12VDC; IP65; Ø29x39mm


Manufacturer: WERMA

Manufacturer part number:
23010054
TME Symbol:
WER-23010054

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
red
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø29x39mm
Supply voltage
  • 12V DC
Gross weight17 g
Certificates
EAN code4049787001004
See other products in this category: Light Signalling Devices WERMA,
*
23010054
0 in TME stock
Net price for quantities from 1 pcs - 66.23 USDGross price for quantities from 1 pcs - 66.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.