+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26052074

Signaller: lighting; evs,flashing light; blue; 12VDC; 12VAC; IP66


Manufacturer: WERMA

Manufacturer part number:
26052074
TME Symbol:
WER-26052074

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
blue
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø62x85mm
Related items
WER-26070001, WER-26070003, WER-26070004, WER-26070005, WER-26070006, WER-26070007
Supply voltage
  • 12V AC
  • 12V DC
Gross weight92 g
Certificates
EAN code4049787042632
See other products in this category: Light Signalling Devices WERMA,
*
26052074
0 in TME stock
Net price for quantities from 1 pcs - 77.66 USDGross price for quantities from 1 pcs - 77.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.