+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26070007

Wall mounting element; -30÷60°C


Manufacturer: WERMA

Manufacturer part number:
26070007
TME Symbol:
WER-26070007

Specification

Manufacturer
WERMA
Type of signallers accessories
wall mounting element
Operating temperature
-30...60°C
Gross weight28.5 g
Certificates
EAN code4049787041833
See other products in this category: Signalling Columns WERMA,
*
26070007
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.