+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26112070

Signaller: lighting; evs,flashing light; red; 12÷24VDC; 12÷24VAC


Manufacturer: WERMA

Manufacturer part number:
26112070
TME Symbol:
WER-26112070

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
red
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø85x130mm
Related items
WER-26170001, WER-26170002, WER-26170003, WER-26170005, WER-26170006, WER-26170007
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight186 g
Certificates
EAN code4049787043776
See other products in this category: Light Signalling Devices WERMA,
*
26112070
0 in TME stock
Net price for quantities from 1 pcs - 133.50 USDGross price for quantities from 1 pcs - 133.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.