+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26144070

Signaller: lighting; rotating light; white; 12÷24VDC; 12÷24VAC


Manufacturer: WERMA

Manufacturer part number:
26144070
TME Symbol:
WER-26144070

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
rotating light
Colour
white
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø85x130mm
Related items
WER-26170001, WER-26170002, WER-26170003, WER-26170005, WER-26170006, WER-26170007
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight212 g
Certificates
EAN code4049787043998
See other products in this category: Light Signalling Devices WERMA,
*
26144070
0 in TME stock
Net price for quantities from 1 pcs - 146.70 USDGross price for quantities from 1 pcs - 146.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.