+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26224060

Signaller: lighting; rotating light; green; 115÷230VAC; IP66


Manufacturer: WERMA

Manufacturer part number:
26224060
TME Symbol:
WER-26224060

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
rotating light
Colour
green
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø120x173mm
Related items
WER-26270001, WER-26270002, WER-26270006, WER-26270007
Supply voltage
  • 115...230V AC
Gross weight545 g
Certificates
EAN code4049787043394
See other products in this category: Light Signalling Devices WERMA,
*
26224060
0 in TME stock
Net price for quantities from 1 pcs - 300.94 USDGross price for quantities from 1 pcs - 300.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.