+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28147068

Signaller: lighting; obstruction light; red; 230VAC; IP66,IP68


Manufacturer: WERMA

Manufacturer part number:
28147068
TME Symbol:
WER-28147068

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
obstruction light
Colour
red
Operating temperature
-30...50°C
IP rating
IP66, IP68
Body dimensions
Ø165x205mm
Supply voltage
  • 230V AC
Gross weight2.177 kg
Certificates
EAN code4049787029909
See other products in this category: Light Signalling Devices WERMA,
*
28147068
0 in TME stock
Net price for quantities from 1 pcs - 630.76 USDGross price for quantities from 1 pcs - 630.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.