+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57005258

Signaller: sound; horn,continuous tone; 230VDC; 108dB(d=1m); IP55


Manufacturer: WERMA

Manufacturer part number:
57005258
TME Symbol:
WER-57005258

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
continuous tone, horn
Sound level
108dB (d=1 m)
IP rating
IP55
Operating temperature
-20...60°C
Colour
grey
Body dimensions
Ø148x350mm
Supply voltage
  • 230V DC
Gross weight1.047 kg
Certificates
EAN code4049787005743
See other products in this category: Sound Signalling Devices WERMA,
*
57005258
0 in TME stock
Net price for quantities from 1 pcs - 161.68 USDGross price for quantities from 1 pcs - 161.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.