+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57300067

Signaller: sound; horn,continuous tone; 115VAC; 105dB(d=1m); IP65


Manufacturer: WERMA

Manufacturer part number:
57300067
TME Symbol:
WER-57300067

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
continuous tone, horn
Sound level
105dB (d=1 m)
IP rating
IP65
Operating temperature
-30...50°C
Colour
grey
Body dimensions
232x232x104mm
Supply voltage
  • 115V AC
Gross weight1.27 kg
Certificates
EAN code4049787005545
See other products in this category: Sound Signalling Devices WERMA,
*
57300067
0 in TME stock
Net price for quantities from 1 pcs - 151.30 USDGross price for quantities from 1 pcs - 151.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.