+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58500067

Signaller: sound; horn,continuous tone; 115VAC; 98dB(d=1m); IP65


Manufacturer: WERMA

Manufacturer part number:
58500067
TME Symbol:
WER-58500067

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
continuous tone, horn
Sound level
98dB (d=1 m)
IP rating
IP65
Operating temperature
-20...50°C
Colour
grey
Body dimensions
Ø83x84mm
Supply voltage
  • 115V AC
Gross weight145 g
Certificates
EAN code4049787004999
See other products in this category: Sound Signalling Devices WERMA,
*
58500067
0 in TME stock
Net price for quantities from 1 pcs - 87.24 USDGross price for quantities from 1 pcs - 87.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.